3-1617764-5
TE Connectivity / AMP Brand
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Search Keywords: 316177645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617764-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
Contact Arrangement:3PST-NO-DM10703
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:175 mA
-
Coil Resistance:160 Ohm
-
Mounting:Stud Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook10727
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$2,262.87
5
$1,433.15
8
$924.01
10 +
$905.53
Click for Quote
Log in
to unlock special pricing