- Home ›
- All Products›
- 3-1617758-9
3-1617758-9
TE Connectivity / AMP Brand
FCB-205-0206M=M83536/2-006M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-0206M=M83536/2-006M
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 A
Search Keywords: 316177589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617758-9
-
Alias/AKA:M83536/2-006M, FCB-205-0206M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Contact Base Material:Silver Cadmium Oxide
-
Relay Type:Military/Aerospace Mid-Range
-
Back EMF Suppression:With
-
Terminal Plating:Gold
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Terminal Configuration:Socket Pins
-
Coil Suppression Diode:With
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
54 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
6
$500.31
11
$288.95
16
$209.69
21 +
$205.49
Click for Quote
Log in
to unlock special pricing