3-1617758-6
TE Connectivity / AMP Brand
FCB-205-0126M=M83536/1-026M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-0126M=M83536/1-026M
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 A
Search Keywords: 316177586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617758-6
-
Alias/AKA:FCB-205-0126M, M83536/1-026M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Side Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for out of Stock Qty:
8
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$203.74
5
$191.17
8
$187.57
15
$182.13
22
$181.67
29 +
$179.42
Click for Quote
Log in
to unlock special pricing