Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1617758-0

FCB-205-0122M=M83536/1-022M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
FCB-205-0122M=M83536/1-022M
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 A
Search Keywords: 316177580
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1617758-0
Alias/AKA: M83536/1-022M
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Resistance: 500 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1617758-0 RoHS compliant?
No, 3-1617758-0 is not RoHS compliant.
What is the lead time for 3-1617758-0?
The standard lead time for 3-1617758-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$142.65
18
$142.29
27
$141.94
35 +
$141.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!