3-1617753-9
TE Connectivity / AMP Brand
FCA-325-AY4 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, CII FCA-325 Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-325-AY4 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, CII FCA-325 Series
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 Amps.
Search Keywords: 316177539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617753-9
-
Alias/AKA:FCA-325-AY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form C, 3PDT, 3 C/O
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
100
can ship 9/23/26
MOQ for out of Stock Qty:
7
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$231.99
5
$224.08
7
$222.96
13
$221.84
20
$221.29
26 +
$217.46
Click for Quote
Log in
to unlock special pricing