- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1617753-8
3-1617753-8
TE Connectivity / AMP Brand
FCA-325-AY3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-325-AY3
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 A
Search Keywords: 316177538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617753-8
-
Alias/AKA:FCA-325-AY3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form C, 3PDT, 3 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
4
$776.44
8
$411.06
12
$289.26
15 +
$283.48
Click for Quote
Log in
to unlock special pricing