TE Connectivity / AMP Brand
3-1617753-4
FCA-325-AV8
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 400 Hz
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617753-4
-
Alias/AKA:FCA-325-AV8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Maximum Current Rating:25 A
-
Coil Current:40 mA
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin