- Home ›
- All Products›
- 3-1617753-3
TE Connectivity / AMP Brand
3-1617753-3
FCA-325-AV4
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCA-325-AV4
Search Keywords: 316177533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617753-3
-
Alias/AKA:FCA-325-AV4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Auxiliary Contacts:Without
-
Coil Suppression Diode:With
-
Terminal Plating:Gold
-
Relay Type:Military/Aerospace Mid-Range
-
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Product Type:Relay
-
Back EMF Suppression:With
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Vibration:30Gs, 33 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1617753-3 RoHS compliant?
Yes, 3-1617753-3 is RoHS compliant.
What is the lead time for 3-1617753-3?
The standard lead time for 3-1617753-3 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
10/15/27
Price (USD)
Qty
Unit Price
3
$807.92
5
$513.27
8
$338.62
10 +
$331.84
Click for Quote
Log in
to unlock special pricing