- Home ›
- All Products›
- 3-1617752-9
3-1617752-9
TE Connectivity / AMP Brand
FCA-215-BY4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-215-BY4
Search Keywords: 316177529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617752-9
-
Alias/AKA:FCA-215-BY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Back EMF Suppression:With
-
Actuating System:DC
-
Terminal Configuration:Solder Pins
-
Product Type:Relay
-
Auxiliary Contacts:Without
-
Terminal Plating:Tin-Lead
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Coil Magnetic System:Polarized, Monostable
-
Operating Temperature Range:-70 – 125 °C
-
Relay Type:Military/Aerospace Mid-Range
-
Vibration:30Gs, 70 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
MOQ for out of Stock Qty:
9
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
9
$593.86
18
$313.42
27
$215.55
36 +
$211.24
Click for Quote
Log in
to unlock special pricing