3-1617752-7
TE Connectivity / AMP Brand
FCA-215-AY4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-215-AY4
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 15 A
Search Keywords: 316177527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617752-7
-
Alias/AKA:FCA-215-AY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Ships today, if you order in
MOQ for out of Stock Qty:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$309.93
5
$306.15
9
$289.37
14
$272.59
18 +
$266.41
Click for Quote
Log in
to unlock special pricing