3-1617748-0
TE Connectivity / AMP Brand
FCA-125-24=M6106/19-024
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-24=M6106/19-024
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 A
Search Keywords: 316177480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617748-0
-
Alias/AKA:M6106/19-024, FCA-125-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Manufacturer Stock:
98
can ship
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$222.37
3
$218.73
5
$217.63
10
$216.54
20 +
$215.46
Click for Quote
Log in
to unlock special pricing