- Home ›
- All Products›
- 3-1617598-5
3-1617598-5
TE Connectivity / AMP Brand
PRMAC-26YS=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMAC-26YS=RELAY
Product Highlights:
- PRMA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617598-5
-
Alias/AKA:PRMAC-26YS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Measurement:Milliwatts
-
Comment:Y Level Testing
-
Product Type:Relay
-
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Latching:Without
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Transistor Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Termination Type:PC Pins
-
Coil Voltage:26.5 VDC
-
Coil Suppression Diode:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$95.78
5
$86.20
8
$75.43
10 +
$73.92
Click for Quote
Log in
to unlock special pricing