- Home ›
- All Products›
- 3-1617571-5
3-1617571-5
TE Connectivity / AMP Brand
JMGACG-26MW=M39016/17-054M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACG-26MW=M39016/17-054M
Search Keywords: 316175715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617571-5
-
Alias/AKA:JMGACG-26MW, M39016/17-054M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage:26.5 VDC
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Termination Type:Long Leads
-
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Transistor Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Actuating System:DC
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
-
Pin Configuration:.175" Diameter Mounting Pad , Ground Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$186.19
9
$127.31
13
$104.66
17 +
$102.57
Click for Quote
Log in
to unlock special pricing