3-1617565-7
TE Connectivity / AMP Brand
J1MSCD-5XMS=M39016/25-041M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSCD-5XMS=M39016/25-041M
Product Highlights:
- 1MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617565-7
-
Alias/AKA:M39016/25-041M, J1MSCD-5XMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Coil Resistance:125 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$184.58
25
$101.63
38
$70.58
50 +
$69.16
Click for Quote
Log in
to unlock special pricing