- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1617556-1
3-1617556-1
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT(33.53x10.16x22.23)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT(33.53x10.16x22.23)mm Flange
Search Keywords: 316175561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617556-1
-
Alias/AKA:RP9809-G1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
Coil Current:39.26 mA
-
Contact Form:2 Form A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$244.52
3
$241.21
5
$239.62
10
$239.02
20 +
$236.57
Click for Quote
Log in
to unlock special pricing