- Home ›
- All Products›
- 3-1617548-9
3-1617548-9
TE Connectivity / AMP Brand
PRMSCD-12Y=PRMSD COTS .100 GRI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMSCD-12Y=PRMSD COTS .100 GRI
Product Highlights:
- PRMSD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617548-9
-
Alias/AKA:PRMSCD-12Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:12 VDC
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Coil Magnetic System:Non-Polarized, Monostable
-
Comment:Y Level Testing
-
Coil Latching:Without
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Termination Type:Long Leads
-
Coil Polarity Protection Diode:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
8
$160.97
16
$99.06
24
$78.42
32 +
$76.85
Click for Quote
Log in
to unlock special pricing