3-1617543-3
TE Connectivity / AMP Brand
JMSC-12XP=M39016/11-035P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMSC-12XP=M39016/11-035P
Product Highlights:
- MS TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617543-3
-
Alias/AKA:M39016/11-035P, JMSC-12XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$72.06
5
$69.27
10
$68.27
20
$66.43
50
$65.59
100 +
$61.10
Click for Quote
Log in
to unlock special pricing