Image is representational - see mfr. specs

JMSC-12XMS=M39016/11-043M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMSC-12XMS=M39016/11-043M
Search Keywords: 316175432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1617543-2
  • Alias/AKA:
    M39016/11-043M, JMSC-12XMS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pin Configuration:
    .200" x .300" Spreader Pad
  • Product Type:
    Relay
  • Coil Polarity Protection Diode:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Enclosure Type:
    Hermetically Sealed
  • Coil Suppression Diode:
    Without
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Coil Voltage:
    12 VDC
  • Contact Current Class:
    Low Level – 1 A
  • Termination Type:
    PC Pins
  • Coil Latching:
    Without
  • Transistor Driver:
    Without
  • MOSFET Driver:
    Without
  • Actuating System:
    DC
  • Relay Type:
    Military/Aerospace High Performance
  • Operating Temperature Range:
    -65 – 125 °C
  • Vibration:
    30Gs, 10 – 3000Hz
  • Shock:
    75Gs, 6ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
3
$90.28
5
$81.25
8
$71.10
10 +
$69.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!