- Home ›
- All Products›
- 3-1617542-6
3-1617542-6
TE Connectivity / AMP Brand
JMAPD-9XL=M39016/15-036L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAPD-9XL=M39016/15-036L
Search Keywords: 316175426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617542-6
-
Alias/AKA:M39016/15-036L, JMAPD-9XL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Termination Type:PC Pins
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:9 VDC
-
Contact Current Class:Low Level – 1 A
-
Transistor Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$84.97
5
$75.82
10
$73.55
25
$67.51
50
$64.42
100
$58.79
250 +
$52.05
Click for Quote
Log in
to unlock special pricing