- Home ›
- All Products›
- 3-1617542-4
3-1617542-4
TE Connectivity / AMP Brand
JMAPD-5XM=M39016/15-040M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAPD-5XM=M39016/15-040M
Search Keywords: 316175424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617542-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Coil Voltage:5 VDC
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$82.64
8
$76.48
16
$73.20
32
$50.01
56
$47.73
104
$43.56
256 +
$38.57
Click for Quote
Log in
to unlock special pricing