3-1617542-1
TE Connectivity / AMP Brand
JMAPD-12XL=M39016/15-037L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMAPD-12XL=M39016/15-037L
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617542-1
-
Alias/AKA:M39016/15-037L, JMAPD-12XL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
18
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$82.522
18
$75.020
25
$68.860
50
$65.710
100
$59.970
250 +
$53.090
Click for Quote
Log in
to unlock special pricing