Image is representational - see mfr. specs

HFW1201K103P=M39016/6-142P

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HFW1201K103P=M39016/6-142P
Search Keywords: 316175346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1617534-6
  • Alias/AKA:
    HFW1201K103P, M39016/6-142P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Relay
  • Half-Size Relay Mounting Type:
    Plain Case
  • Enclosure Type:
    Hermetically Sealed
  • Coil Suppression Diode:
    Without
  • MOSFET Driver:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Coil Polarity Protection Diode:
    Without
  • Half-Size Relay Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Actuating System:
    DC
  • Termination Type:
    PC Pins
  • Half-Size Relay Coil Voltage Rating:
    26.5 VDC
  • Relay Type:
    Military/Aerospace High Performance
  • Coil Latching:
    Without
  • Half-Size Relay Coil Power Rating (DC):
    1003 mW
  • Half-Size Relay Contact Current Rating:
    2 A
  • Half-Size Relay Coil Resistance:
    700 Ω
  • Operating Temperature Range:
    -65 – 125 °C
  • Transistor Driver:
    Without
  • Half-Size Relay Contact Switching Voltage (Max):
    28 VDC
  • Half-Size Relay Input Voltage:
    26.5 VDC
  • Vibration:
    30Gs, 10 – 3000Hz
  • Shock:
    100Gs, 6ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks can ship 4/12/27
Backorder
Price (USD)
Qty
Unit Price
3
$98.75
5
$88.88
8
$77.77
10 +
$76.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!