- Home ›
- All Products›
- 3-1617534-5
3-1617534-5
TE Connectivity / AMP Brand
HFW1201K103M=M39016/6-142M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1201K103M=M39016/6-142M
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617534-5
-
Alias/AKA:M39016/6-142M, HFW1201K103M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Transistor Driver:Without
-
Half-Size Relay Coil Power Rating (DC):1003 mW
-
Half-Size Relay Coil Resistance:700 Ω
-
Relay Type:Military/Aerospace High Performance
-
Half-Size Relay Contact Current Rating:2 A
-
MOSFET Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Actuating System:DC
-
Half-Size Relay Mounting Type:Plain Case
-
Half-Size Relay Input Voltage:26.5 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:Without
-
Coil Latching:Without
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Termination Type:PC Pins
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3
$92.38
5
$83.14
8
$72.75
10 +
$71.30
Click for Quote
Log in
to unlock special pricing