- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 3-1617534-1
TE Connectivity / AMP Brand
3-1617534-1
Relay - 26.5VDC - 700 Ohm - 8 Pin Connection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617534-1
-
Alias/AKA:HFW1201K01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1