Image is representational - see mfr. specs

3SAT1300A2=M5757/13-083

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3SAT1300A2=M5757/13-083
Search Keywords: 316175225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1617522-5
  • Alias/AKA:
    M5757/13-084, 3SAT1300A2, M5757/13-083
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Type:
    Solder Hook Terminals
  • Full-Size Relay Coil Resistance:
    20 Ω
  • Coil Latching:
    Without
  • Full-Size Relay Coil Power Rating (DC):
    162 mW
  • Relay Type:
    Military/Aerospace High Performance
  • Shock:
    100Gs, 6ms
  • MOSFET Driver:
    Without
  • Full-Size Relay Mounting Type:
    Chassis Mount
  • Transistor Driver:
    Without
  • Coil Suppression Diode:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Actuating System:
    DC
  • Full-Size Relay Contact Switching Voltage (Max):
    28 VDC
  • Full-Size Relay Input Voltage:
    1.8 VDC
  • Vibration:
    15Gs, 10 – 2000Hz
  • Enclosure Type:
    Hermetically Sealed
  • Full-Size Relay Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Full-Size Relay Contact Current Rating:
    2 A
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Product Type:
    Relay
  • Operating Temperature Range:
    -65 – 125 °C
  • Coil Voltage:
    1.8 VDC
  • Coil Polarity Protection Diode:
    Without
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
2
$3,753.70
3
$2,641.49
4
$2,043.68
5 +
$2,002.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!