- Home ›
- All Products›
- 3-1617514-4
3-1617514-4
TE Connectivity / AMP Brand
3SAT1331A2=M5757/13-114
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1331A2=M5757/13-114
Search Keywords: 316175144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617514-4
-
Alias/AKA:3SAT1331A2, M5757/13-116, M5757/13-114
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Full-Size Relay Contact Current Rating:2 A
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Coil Suppression Diode:Without
-
Full-Size Relay Coil Power Rating (DC):162 mW
-
Actuating System:DC
-
Full-Size Relay Mounting Type:Studs, 4-40 UNC-2A
-
Full-Size Relay Coil Resistance:20 Ω
-
Shock:100Gs, 6ms
-
Coil Latching:Without
-
Coil Voltage:1.8 VDC
-
Vibration:15Gs, 10 – 2000Hz
-
Termination Type:Solder Hook Terminals
-
Coil Magnetic System:Non-Polarized, Monostable
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Input Voltage:1.8 VDC
-
Operating Temperature Range:-65 – 125 °C
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$2,940.07
3
$2,068.94
4
$1,600.71
5 +
$1,568.69
Click for Quote
Log in
to unlock special pricing