3-1617352-1
TE Connectivity / AMP Brand
JMGACD-6MW=M39016/18-038M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGACD-6MW=M39016/18-038M
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316173521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617352-1
-
Alias/AKA:M39016/18-038M, JMGACD-6MW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:61.22 mA
-
Coil Resistance:98 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$68.21
5
$65.57
10
$64.62
20
$62.88
50
$59.25
100 +
$55.54
Click for Quote
Log in
to unlock special pricing