3-1617351-6
TE Connectivity / AMP Brand
The 3-1617351-6 is a hermetically sealed, low-signal, double-pole double-throw (DPDT) relay designed for high-reliability appl ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1617351-6 is a hermetically sealed, low-signal, double-pole double-throw (DPDT) relay designed for high-reliability applications.
Search Keywords: 316173516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617351-6
-
Alias/AKA:M39016/15-093P, JMACDG-26XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1560 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$135.27
5
$111.61
10
$108.10
13
$103.65
25
$102.62
38
$101.61
50 +
$100.60
Click for Quote
Log in
to unlock special pricing