Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1617162-0

J1MSPT-26XM = M28776/4-030M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
J1MSPT-26XM = M28776/4-030M
Product Highlights:
  • 1MST TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1617162-0
Alias/AKA: M28776/4-030M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Coil Resistance: 4000 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1617162-0 RoHS compliant?
Yes, 3-1617162-0 is RoHS compliant.
What is the lead time for 3-1617162-0?
The standard lead time for 3-1617162-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$275.07
25
$151.45
38
$105.17
50 +
$103.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!