- Home ›
- All Products›
- 3-1617146-6
3-1617146-6
TE Connectivity / AMP Brand
JMGACDG-26MW = M39016/18-054M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGACDG-26MW = M39016/18-054M
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617146-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Actuating System:DC
-
Coil Latching:Without
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:26.5 VDC
-
Product Type:Relay
-
Coil Polarity Protection Diode:With
-
MOSFET Driver:Without
-
Pin Configuration:.175" Diameter Mounting Pad
-
Termination Type:PC Pins
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$93.26
6
$86.30
12
$83.80
30
$56.44
54
$53.86
102
$49.15
252 +
$43.51
Click for Quote
Log in
to unlock special pricing