- Home ›
- All Products›
- 3-1617146-5
3-1617146-5
TE Connectivity / AMP Brand
JMGACDG-26M = M39016/18-048M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACDG-26M = M39016/18-048M
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617146-5
-
Alias/AKA:JMGACDG-26M, M39016/18-048M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Termination Type:PC Pins
-
Pin Configuration:Ground Pin
-
Coil Voltage:26.5 VDC
-
Coil Polarity Protection Diode:With
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
43
$174.38
85
$93.12
128
$63.79
170 +
$62.51
Click for Quote
Log in
to unlock special pricing