- Home ›
- All Products›
- 3-1617146-3
3-1617146-3
TE Connectivity / AMP Brand
JMGACDD-9P = M39016/19-033P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACDD-9P = M39016/19-033P
Search Keywords: 316171463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617146-3
-
Alias/AKA:JMGACDD-9P, M39016/19-033P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:9 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:With
-
Product Type:Relay
-
Transistor Driver:Without
-
Coil Latching:Without
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
8
$167.09
15
$109.68
23
$84.94
30 +
$83.24
Click for Quote
Log in
to unlock special pricing