- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1617119-9
3-1617119-9
TE Connectivity / AMP Brand
J1MSCDD-12XP = M39016/26-035P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
J1MSCDD-12XP = M39016/26-035P
Product Highlights:
- 1MSDD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617119-9
-
Alias/AKA:M39016/26-035P, J1MSCDD-12XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$105.34
3
$105.08
5
$94.57
8
$82.75
10 +
$81.09
Click for Quote
Log in
to unlock special pricing