- Home ›
- All Products›
- 3-1617118-3
3-1617118-3
TE Connectivity / AMP Brand
J1MACDD-5XMS = M39016/24-031M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MACDD-5XMS = M39016/24-031M
Search Keywords: 316171183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617118-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Coil Voltage:5 VDC
-
MOSFET Driver:Without
-
Product Type:Relay
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Coil Polarity Protection Diode:With
-
Contact Current Class:Low Level – 1 A
-
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Suppression Diode:With
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$99.24
6
$91.84
12
$89.17
30
$60.05
54
$57.31
102
$52.31
252 +
$46.32
Click for Quote
Log in
to unlock special pricing