- Home ›
- All Products›
- 3-1617076-2
3-1617076-2
TE Connectivity / AMP Brand
3SBH1285A2 = M39016/53-021M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBH1285A2 = M39016/53-021M
Search Keywords: 316170762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617076-2
-
Alias/AKA:M39016/53-021M, 3SBH1285A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Coil Latching:Without
-
MOSFET Driver:Without
-
1/5-Size Relay Input Voltage:18 VDC
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
1/5-Size Relay Coil Resistance:280 Ω
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
1/5-Size Relay Contact Current Rating:2 A
-
Coil Suppression Diode:With
-
1/5-Size Relay Mounting Type:Chassis Mount
-
1/5-Size Relay Coil Power Rating (DC):1157 mW
-
Product Type:Relay
-
1/5-Size Relay Coil Voltage Rating:18 VDC
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 2 A A
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75 Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
2
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
2
$1,365.99
3
$964.23
4
$763.35
5 +
$748.08
Click for Quote
Log in
to unlock special pricing