3-1617073-8
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) - Chassis Mount.
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617073-8
-
Alias/AKA:3SBC2096A2, M39016/37-026P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1350 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 11/25/26
MOQ for out of Stock Qty:
3
47 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$1,527.10
3
$1,523.28
5
$964.74
8
$622.01
10 +
$609.57
Click for Quote
Log in
to unlock special pricing