3-1617073-4
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) - Through Hole.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) - Through Hole.
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617073-4
-
Alias/AKA:M39016/37-021P, 3SBC2091A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1350 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
10
can ship 11/2/26
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$768.43
3
$736.80
5
$729.50
8
$722.27
10 +
$715.12
Click for Quote
Log in
to unlock special pricing