3-1617072-9
TE Connectivity / AMP Brand
3SBC1547A2 = M39016/13-073M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC1547A2 = M39016/13-073M
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617072-9
-
Alias/AKA:M39016/13-073M, 3SBC1547A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:113.64 mA
-
Coil Resistance:44 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 8/5/26
50
can ship 3/17/27
MOQ for out of Stock Qty:
5
93 Weeks
can ship
3/14/28
Price (USD)
Qty
Unit Price
1
$668.62
5
$666.94
10
$353.09
15
$248.47
20 +
$243.50
Click for Quote
Log in
to unlock special pricing