3-1617072-6
TE Connectivity / AMP Brand
3SBC1538A2 = M39016/13-073L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC1538A2 = M39016/13-073L
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617072-6
-
Alias/AKA:M39016/13-073L, 3SBC1538A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:44 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 5/25/26
50
can ship 12/16/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3
$355.05
6
$340.43
9
$337.06
11 +
$321.53
Click for Quote
Log in
to unlock special pricing