- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1617039-9
3-1617039-9
TE Connectivity / AMP Brand
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact - 115VAC/28VDC Switching - Hermetically Sealed - PC Pin Term ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact - 115VAC/28VDC Switching - Hermetically Sealed - PC Pin Termination - Through Hole.
Search Keywords: 316170399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617039-9
-
Alias/AKA:HMS1201S29
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
31
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$104.22
5
$100.19
10
$98.05
20
$96.08
50
$91.61
100 +
$86.60
Click for Quote
Log in
to unlock special pricing