3-1617036-0
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 600Ohm 4A DPDT(33.53x10.414x10.414)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 600Ohm 4A DPDT(33.53x10.414x10.414)mm Flange General Purpose Relay
Search Keywords: 316170360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617036-0
-
Alias/AKA:HFW4A1240S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:4 A
-
Coil Current:44.17 mA
-
Coil Resistance:600 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$399.46
8
$245.82
12
$194.61
16 +
$190.72
Click for Quote
Log in
to unlock special pricing