3-1617029-3
TE Connectivity / AMP Brand
Signal Relay 28VDC - 2A - DPDT (2 Form C) Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 28VDC - 2A - DPDT (2 Form C) Chassis Mount.
Search Keywords: 316170293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617029-3
-
Alias/AKA:M39016/6-107M, HFW1131K04M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
On Order:
221
can ship 10/8/26
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$61.16
5
$57.16
10
$55.45
20
$53.72
50
$51.45
100 +
$49.73
Click for Quote
Log in
to unlock special pricing