3-1617029-1
TE Connectivity / AMP Brand
HFW1131K00 = HFW 1/2 SIZE RELA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1131K00 = HFW 1/2 SIZE RELA
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617029-1
-
Alias/AKA:HFW1131K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:700 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for out of Stock Qty:
6
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$177.93
6
$158.14
11
$147.10
17
$146.37
22 +
$142.30
Click for Quote
Log in
to unlock special pricing