3-1617028-1
TE Connectivity / AMP Brand
Signal Relay 26.5/32VDC 2A DPDT( ()) Chassis
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Signal Relay 26.5/32VDC 2A DPDT( ()) Chassis
Search Keywords: 316170281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617028-1
-
Alias/AKA:HFW1105D00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching12534
-
Contact Arrangement:DPDT12514
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5,32 V
-
Coil Current:21.2,25.6 mA
-
Coil Resistance:1.25 KOhm
-
Mounting:Chassis Mount12526
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook12536
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
17
$144.65
25
$103.83
33 +
$101.75
Click for Quote
Log in
to unlock special pricing