- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1617022-6
3-1617022-6
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(20.32x10.16x22.86)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(20.32x10.16x22.86)mm THT General Purpose Relay
Search Keywords: 316170226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617022-6
-
Alias/AKA:FW5A1201S11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
24 Weeks
can ship
10/21/26