3-1617022-4
TE Connectivity / AMP Brand
DPDT-CO - PCB Mount - Non-Latching Relay - PC Pin - 5 A - 26.5VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DPDT-CO - PCB Mount - Non-Latching Relay - PC Pin - 5 A - 26.5VDC
Search Keywords: 316170224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617022-4
-
Alias/AKA:FW5A1201S04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/17/26
MOQ for out of Stock Qty:
5
47 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$298.56
5
$266.04
9
$256.34
13
$246.65
17 +
$245.42
Click for Quote
Log in
to unlock special pricing