3-1617022-0
TE Connectivity / AMP Brand
FW5A1201G00 = 2020 FW5A RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
FW5A1201G00 = 2020 FW5A RELAY
Product Highlights:
- FW5A Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617022-0
-
Alias/AKA:FW5A1201G00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:675 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$341.77
8
$310.70
12
$218.65
16 +
$214.27
Click for Quote
Log in
to unlock special pricing