- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1617020-2
3-1617020-2
TE Connectivity / AMP Brand
FW1301G02 = M5757/10-053
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FW1301G02 = M5757/10-053
Product Highlights:
- FW Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617020-2
-
Alias/AKA:M5757/10-053, FW1301G02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$255.61
3
$252.14
5
$250.48
10
$249.86
20 +
$247.29
Click for Quote
Log in
to unlock special pricing