3-1617004-7
TE Connectivity / AMP Brand
B07D932BA2-0350 = M5757/23-033
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D932BA2-0350 = M5757/23-033
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617004-7
-
Alias/AKA:B07D932BA2-0350, M5757/23-033
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$252.24
3
$248.83
5
$247.19
10
$246.57
20 +
$244.04
Click for Quote
Log in
to unlock special pricing