3-1617004-5
TE Connectivity / AMP Brand
B07D915BC4-0264 = MS27247-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B07D915BC4-0264 = MS27247-4
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617004-5
-
Alias/AKA:MS27247-4, B07D915BC4-0264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:300 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$823.18
3
$779.42
5 +
$728.30
Click for Quote
Log in
to unlock special pricing